Huber+Suhner 30 BNC Series, 2 m Coaxial Cable 75 Ω, Black, Terminated

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD140.32

(exc. GST)

SGD152.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD140.32
10 +SGD129.10

*price indicative

RS Stock No.:
619-596
Distrelec Article No.:
146-45-208
Mfr. Part No.:
30 BNC -1-200-25/133 75 OHM
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Characteristic Impedance

75Ω

Cable Length

2m

Jacket Colour

Black

Standards/Approvals

CE

Series

30 BNC

COO (Country of Origin):
PL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy