Molex Right Angle 50 Ω Coaxial Adapter 18GHz

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
694-235
Mfr. Part No.:
73251-0303
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Coaxial Adapter

Adapter Type

Subminiature

Impedance

50Ω

Mount Type

Cable

Orientation

Right Angle

Operating Frequency

18GHz

Series

73251

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
US
The Molex SMA Plug-to-SMA Jack Adapter is designed to facilitate RF and coaxial connections with reliability and ease. This right-angle adapter is key for optimising space in tight installations while maintaining a robust electrical connection. With an impedance of 50 Ohms and a frequency capacity of up to 18 GHz, it supports high-frequency applications efficiently. Ideal for integrating into electronic designs, the adapter is compliant with stringent industry standards and ensures durability in various environments. Its lightweight construction and tray packaging offer convenient handling and installation, making it an essential component for OEMs and engineers alike.

Right-angle design optimises space usage in confined environments

Supports a wide frequency range up to 18 GHz for diverse applications

Maintains a reliable 50 Ohm impedance for effective signal integrity

Constructed to meet industry compliance standards, ensuring quality and safety

Lightweight configuration makes for easy installation and handling

Tray packaging enhances convenience for bulk purchases and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy