Samtec Straight 50 Ω RF Adapter 65GHz Male Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD22.27

(exc. GST)

SGD24.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD22.27
10 +SGD20.49

*price indicative

RS Stock No.:
644-484
Mfr. Part No.:
PRFIA-SMPM-J-J-S-4
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

RF Adapter

Adapter Type

In-Series Adapter

Converts From Type

SMPM

Converts to Type

1.85 mm Jack

Impedance

50Ω

Orientation

Straight

Operating Frequency

65GHz

Converts From Gender - Connector

Male

Converts to Gender - Connector

Male

Series

PRFIA

Standards/Approvals

No

Length

4.22mm

RoHS Status: Exempt

The Samtec 50 Ohm In-Series Adaptor is a precision RF connector designed for high-frequency applications requiring reliable signal integrity and mechanical stability. This adaptor is particularly suited for precision measurements and high-density blind-mate configurations, where maintaining consistent signal contact is critical. It features a straight orientation with a 50 Ohm impedance.

In-series precision RF adaptors

Straight orientation and 50 Ohm impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy