Siretta Right Angle Coaxial Adapter Female Male
- RS Stock No.:
- 554-236
- Mfr. Part No.:
- ADAPT/QMAF/N-TYPEM/RA
- Manufacturer:
- Siretta
Get a bulk buy discount
Add 5 more to save SGD6.65
View bulk pricing optionsSubtotal (1 unit)*
SGD44.46
(exc. GST)
SGD48.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD44.46 | - |
| 5 + | SGD43.13 | SGD6.65 |
*price indicative
- RS Stock No.:
- 554-236
- Mfr. Part No.:
- ADAPT/QMAF/N-TYPEM/RA
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Adapter | |
| Adapter Type | QMA Female to N Type Male | |
| Converts From Type | QMA | |
| Converts to Type | N Plug | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Body Plating | Nickel | |
| Contact Material | Brass | |
| Series | ADAPT | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Adapter | ||
Adapter Type QMA Female to N Type Male | ||
Converts From Type QMA | ||
Converts to Type N Plug | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Body Plating Nickel | ||
Contact Material Brass | ||
Series ADAPT | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
- COO (Country of Origin):
- TW
The Siretta RF adapters are used to connect different configurations of cable termination together or to offer the ability to swap out or change the length of an RF link.
Brass body
Brass pin
Related links
- Siretta Straight Coaxial Adapter Female Male
- Siretta Right Angle Coaxial Adapter Male Female
- Siretta Right Angle 50 Ω RF Adapter 6GHz Male Female
- Siretta Straight Coaxial Adapter Female Female
- Siretta Straight Coaxial Adapter Male Male
- Siretta ADAPT/N-TYPEM/SMAF SMA RF Adapter
- Siretta Straight 50 Ω RF Adapter 6GHz Female Male
- RF Solutions Right Angle 50 Ω RF Adapter Female Male
