L-Com Straight Coaxial Adapter SMA Plug to SMA Socket

Unavailable
RS will no longer stock this product.
RS Stock No.:
297-359
Mfr. Part No.:
BA20
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Adapter Type

SMA

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Body Orientation

Straight

RoHS Status: Exempt

COO (Country of Origin):
TW
The L-Com Coaxial 50 Ohm right angle adaptor is designed to ignite your high frequency applications with superior performance. Engineered with precision, the device offers unmatched reliability and efficiency, ensuring a stable connection. Crafted from nickel plated brass, the construction supports durability against wear and environmental factors.

Complies with RoHS standards supporting environmentally friendly practices
Nickel plated brass construction ensures long lasting durability
Versatile compatibility with SMA connectors makes it suitable for a range of applications
Exceeds performance specifications for high frequency environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy