- RS Stock No.:
- 194-9044
- Mfr. Part No.:
- CY23S05SXC-1H
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 194-9044
- Mfr. Part No.:
- CY23S05SXC-1H
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The CY23S05 is an 8-pin version of the CY23S09. It accepts one reference input, and drives out five low skew clocks. The -1H versions of each device operate at up to 100 and 133 MHz frequencies and have higher drive than the -1 devices. All parts have on-chip PLLs that lock to an input clock on the REF pin. The PLL feedback is on-chip and is obtained from the CLKOUT pad. The CY23S09 has two bans of four outputs each, which can be controlled by the select inputs. If all output clocks are not required, Bank B can be three-stated. The select inputs also allow the input clock to be directly applied to the outputs for chip and system testing purposes. The CY23S09 and CY23S05 PLLs enter a power down mode when there are no rising edges on the REF input. In this state, the outputs are three-stated and the PLL is turned off, resulting in less than 12.0 μA of current draw (for commercial temperature devices) and 25.0 μA (for industrial temperature devices).
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 1 |
Maximum Supply Current | 32 mA |
Maximum Input Frequency | 133MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.97 x 3.98 x 1.47mm |
Length | 4.97mm |
Width | 3.98mm |
Height | 1.47mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +70 °C |
Maximum Output Frequency | 133.33MHz |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | 0 °C |
Minimum Output Frequency | 10MHz |