- RS Stock No.:
- 194-8987
- Mfr. Part No.:
- CY22392FXI
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 194-8987
- Mfr. Part No.:
- CY22392FXI
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The CY22392 is an upgrade to the existing CY2292. The new device has a wider frequency range, greater flexibility, improved performance, and incorporates many features that reduce PLL sensitivity to external system issues. The device has three PLLs which, when combined with the reference, enable up to four independent frequencies to be output on up to six pins. These three PLLs are completely Programmable.
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 3 |
Maximum Supply Current | 100 (Typ.) mA |
Maximum Input Frequency | 166MHz |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5.1 x 4.5 x 0.95mm |
Length | 5.1mm |
Width | 4.5mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 3.46 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Frequency | 166MHz |
Minimum Operating Supply Voltage | 3.13 V |
Minimum Output Frequency | 1MHz |
Automotive Standard | AEC-Q100 |
Minimum Operating Temperature | -40 °C |