Detectamet A5 Silver Stainless Steel Detectable Clipboard Landscape

Subtotal (1 unit)*

SGD27.45

(exc. GST)

SGD29.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD27.45

*price indicative

RS Stock No.:
665-581
Mfr. Part No.:
300-O21-P45-A10
Manufacturer:
Detectamet
Find similar products by selecting one or more attributes.
Select all

Brand

Detectamet

Product Type

Detectable Clipboard

Material

Stainless Steel

Colour

Silver

Compatible Paper Size

A5

Width

350mm

Standards/Approvals

Council of Europe (COE) resolution CM/Res (2013) 9, Regulation (EC) no. 1935.2004, Regulation (EC) no. 2023/2006

Height

230mm

Orientation

Landscape

RoHS Status: Exempt

COO (Country of Origin):
GB
The Detectamet Stainless steel clipboard designed for A5 portrait documents, ideal for contamination-sensitive environments like food processing and pharmaceuticals. It features a heavy-duty stainless steel clip. Built for durability and compliance, it supports laser engraving and is both metal detectable and X-ray visible.

Landscape orientation

Dimensions 180 x 230 mm

Suitable for laser engraving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy