Oetiker 81 Piece Zinc Plated Hose Clip Hose Clip Kit
- RS Stock No.:
- 881-335
- Mfr. Part No.:
- 18500106
- Manufacturer:
- Oetiker
N
Subtotal (1 set)*
SGD579.25
(exc. GST)
SGD631.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | SGD579.25 |
*price indicative
- RS Stock No.:
- 881-335
- Mfr. Part No.:
- 18500106
- Manufacturer:
- Oetiker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oetiker | |
| Sub Type | Hose Clip | |
| Product Type | Hose Clip Kit | |
| Number of Pieces | 81 | |
| Number of Sizes | 81 | |
| Material | Zinc Plated | |
| Select all | ||
|---|---|---|
Brand Oetiker | ||
Sub Type Hose Clip | ||
Product Type Hose Clip Kit | ||
Number of Pieces 81 | ||
Number of Sizes 81 | ||
Material Zinc Plated | ||
- COO (Country of Origin):
- US
The Oetiker Welding Hose Repair Kit is a comprehensive solution designed for efficient repairs of oxygen and acetylene welding hoses. It offers an assortment of clamps and fittings tailored for reliable connections.
Contains an assortment of Zinc-Plated 2-Ear and Twin Clamps for secure fittings
Includes brass nuts and menders specifically selected for welding hose repairs
Features a convenient Hand Pincer for easy handling and installation
Equipped with various clamp sizes to accommodate different hose diameters
Related links
- Jubilee 54 Piece Zinc Plated Mild Steel Hose Clip Kit
- Jubilee 165 Piece Zinc Plated Mild Steel Hose Clip Kit
- Jubilee 100 Piece Zinc Plated Mild Steel Hose Clip Kit
- Jubilee 143 Piece Zinc Plated Mild Steel Hose Clip Kit
- Jubilee 32 Piece Zinc Plated Mild Steel Hose Clip Kit
- RS PRO 200 Piece Zinc Plated Steel Hose Clip Kit 27 mm 23 mm
- RS PRO 9 Piece Stainless Steel U Bolt Clip Hose Clip Kit
- RS PRO 11 Piece Stainless Steel U Bolt Clip Hose Clip Kit
