Testo Testo 770-3 Clamp Meter, 600 A 600 A 1000 V dc 1000 V ac CAT III, CAT IV
- RS Stock No.:
- 874-746
- Mfr. Part No.:
- 0590 7703 02
- Manufacturer:
- Testo
Subtotal (1 unit)*
SGD611.10
(exc. GST)
SGD666.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | SGD611.10 |
*price indicative
- RS Stock No.:
- 874-746
- Mfr. Part No.:
- 0590 7703 02
- Manufacturer:
- Testo
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 600A | |
| Resistance Resolution | 0.01Ω | |
| Maximum AC Voltage Measurement | 1000V ac | |
| Maximum DC Voltage Measurement | 1000V dc | |
| Maximum Resistance Measurement | 60000kΩ | |
| Model Number | Testo 770-3 | |
| DC Voltage Accuracy | ±0.8 % | |
| Temperature Measurement Accuracy | ±1 °C | |
| AC Voltage Accuracy | ±1 % | |
| AC Voltage Resolution | 1mV | |
| DC Current Accuracy | ±2 % | |
| DC Current Resolution | 100mA | |
| DC Voltage Resolution | 1 mV | |
| Resistance Measurement Accuracy | ±1.5 % | |
| AC Current Accuracy | ±2 % | |
| AC Current Resolution | 100mA | |
| Temperature Resolution | 0.2°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 378g | |
| Standards/Approvals | EN 61326-1 | |
| Length | 243mm | |
| Height | 43mm | |
| Width | 96mm | |
| True RMS | Yes | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Current, DC, DC Voltage, Temperature | |
| Safety Category Level | CAT III, CAT IV | |
| Display Type | LCD | |
| Maximum Temperature Measurement | 500°C | |
| Maximum AC Current Measurement | 600A | |
| Battery Type | 3 x AAA | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 600A | ||
Resistance Resolution 0.01Ω | ||
Maximum AC Voltage Measurement 1000V ac | ||
Maximum DC Voltage Measurement 1000V dc | ||
Maximum Resistance Measurement 60000kΩ | ||
Model Number Testo 770-3 | ||
DC Voltage Accuracy ±0.8 % | ||
Temperature Measurement Accuracy ±1 °C | ||
AC Voltage Accuracy ±1 % | ||
AC Voltage Resolution 1mV | ||
DC Current Accuracy ±2 % | ||
DC Current Resolution 100mA | ||
DC Voltage Resolution 1 mV | ||
Resistance Measurement Accuracy ±1.5 % | ||
AC Current Accuracy ±2 % | ||
AC Current Resolution 100mA | ||
Temperature Resolution 0.2°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Weight 378g | ||
Standards/Approvals EN 61326-1 | ||
Length 243mm | ||
Height 43mm | ||
Width 96mm | ||
True RMS Yes | ||
Functions Measured AC Current, AC Voltage, Capacitance, Current, DC, DC Voltage, Temperature | ||
Safety Category Level CAT III, CAT IV | ||
Display Type LCD | ||
Maximum Temperature Measurement 500°C | ||
Maximum AC Current Measurement 600A | ||
Battery Type 3 x AAA | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- CN
Related links
- Testo Testo 770-3 Clamp Meter CAT IV
- Testo 770-1 Clamp Meter CAT IV
- Fluke 376 Clamp Meter CAT IV Non-Contact Voltage Detector
- Fluke 393FC/E Clamp Meter CAT IV
- Fluke A283FC EUR Clamp Meter CAT IV
- RS PRO 156B Clamp Meter CAT IV Non-Contact Voltage Detector
- FLIR VT8 Clamp Meter CAT IV Non-Contact Voltage Detector
- Megger DPM1000 Clamp Meter CAT IV Non-Contact Voltage Detector
