Amphenol Socapex CAPLOCK M MIL-DTL-38999 Series III Connector Cap, Shell Size 11 IP68 Rated, with Black Anodised Finish,

N

This image is representative of the product range

Subtotal (1 unit)*

SGD574.29

(exc. GST)

SGD625.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD574.29

*price indicative

RS Stock No.:
878-991
Mfr. Part No.:
CAPLOCKMTVP00A11
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

Connector Cap

Sub Type

Connector Cap

Shell Size

11

Military Standard

MIL-DTL-38999 Series III

Series

CAPLOCK M

IP Rating

IP68

Panel Mount Fitting

Yes

Material

Metal

Cord Included

No

Finish

Black Anodised

For Use With

MIL‑DTL‑38999 Series III receptacles

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Amphenol Socapex Metal Dust Cap with a rope attachment belongs to the CapLock M Series. It is explicitly designed to secure and protect MIL-DTL-38999 Series III square flange receptacle circular connectors.

Aluminium alloy connector body with rope attachment

Compatible with MIL-DTL-38999 Series III square flange receptacles

Ideal for military computers and aerospace devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy