binder 720 Protection Cap IP67 Rated, Polyamide

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD4.97

(exc. GST)

SGD5.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD4.97
10 - 24SGD4.58
25 +SGD4.13

*price indicative

RS Stock No.:
761-653
Mfr. Part No.:
08-2680-000-000
Manufacturer:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Protection Cap

Sub Type

Protective Cap

Series

720

IP Rating

IP67

Material

Polyamide

Colour

Black

For Use With

Flange Plug

COO (Country of Origin):
DE

Binder 720 Series Protection Cap, IP67, Black - 08-2680-000-000


This protection cap provides a secure environmental seal for flange-mounted connector plugs used in industrial settings. Designed for demanding electrical and mechanical environments, it shields mating interfaces from contaminants and moisture while maintaining ease of handling during installation and maintenance.

Features and Benefits:


• Rated to IP67 to prevent ingress of dust and temporary immersion
• Manufactured from polyamide for robust chemical resistance
• Suited to flange plug connections to protect exposed contacts
• Black finish for reduced Visual glare and easy identification
• Compatible with industrial connector use to simplify inventory

Applications


• Suitable for protecting flange-mounted plugs on control cabinets
• Ideal for temporary sealing during equipment transportation
• Used with panel-mounted connectors in automation stations
• Can be used for safeguarding connectors in field service work

How does the cap perform against water exposure?


It meets an IP67 protection level, which allows temporary immersion in water without ingress to the protected interface.

What material characteristics aid resistance to workplace contaminants?


The polyamide composition offers resistance to oils, greases and many common industrial fluids, reducing material degradation in harsh environments.

How is the cap matched to the connector form?


The design interfaces directly with flange-type plugs, providing a secure mechanical fit that aligns with the plug profile to maintain the seal.

What colour coding benefits are provided for site maintenance?


The black colouring reduces surface reflectivity and helps technicians distinguish capped connectors from live connections during inspections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy