binder 720 Protection Cap IP67 Rated, Polyamide
- RS Stock No.:
- 761-651
- Mfr. Part No.:
- 08-2674-000-000
- Manufacturer:
- binder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD5.40
(exc. GST)
SGD5.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD5.40 |
| 10 - 24 | SGD4.97 |
| 25 + | SGD4.48 |
*price indicative
- RS Stock No.:
- 761-651
- Mfr. Part No.:
- 08-2674-000-000
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Protection Cap | |
| Sub Type | Protective Cap | |
| Series | 720 | |
| IP Rating | IP67 | |
| Material | Polyamide | |
| Colour | Black | |
| For Use With | Flange Plug | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Protection Cap | ||
Sub Type Protective Cap | ||
Series 720 | ||
IP Rating IP67 | ||
Material Polyamide | ||
Colour Black | ||
For Use With Flange Plug | ||
- COO (Country of Origin):
- DE
Binder 720 Series Protection Cap, IP67, Polyamide - 08-2674-000-000
This protection cap provides a protective cover for flange-mounted connectors used in industrial settings. Designed to prevent ingress of dust and moisture, it is intended for use with compatible flange plugs and is MADE from a Durable engineering polymer in a dark finish suitable for demanding environments.
Features and Benefits:
• IP67 rating offers full dust protection and temporary immersion resistance
• Polyamide construction provides high mechanical strength and chemical resistance
• Compatible with flange plug interfaces for secure sealing
• Black colour reduces glare and Visual wear on equipment panels
• Designed for series 720 connectivity to match standard connector geometries
• Polyamide construction provides high mechanical strength and chemical resistance
• Compatible with flange plug interfaces for secure sealing
• Black colour reduces glare and Visual wear on equipment panels
• Designed for series 720 connectivity to match standard connector geometries
Applications
• Suitable for protecting flange plugs on control cabinets in automation systems
• Ideal for use on connector ports in electrical distribution panels
• Used with connectorised sensors in factory-floor electronics assemblies
• Can be used for temporary protection during mechanical installation work
• Ideal for use on connector ports in electrical distribution panels
• Used with connectorised sensors in factory-floor electronics assemblies
• Can be used for temporary protection during mechanical installation work
How does the cap perform against water exposure in field conditions?
It meets IP67 criteria, which means it prevents dust ingress and remains watertight when temporarily submerged to the specified depths.
What material properties affect its resistance to industrial chemicals?
The polyamide composition offers inherent resistance to many solvents and oils commonly encountered in electrical and mechanical workshops.
Can this cap be used as a spare part for connector maintenance?
Yes, it serves as a replacement protective cap for flange-mounted connectors and is suitable as a spare component for routine maintenance.
How does the colour choice benefit long-term installations?
The black finish reduces visible soiling and maintains a uniform appearance on equipment panels over time.
Related links
- binder 720 Protection Cap IP67 Rated, Polyamide
- binder Protection Cap IP67 Rated, Polyamide
- binder 670 Protection Cap IP67 Rated, Polyamide
- binder 770 Protection Cap IP67 Rated, Polyamide
- binder 718/772/775/768 Circular Connector Dust Cap IP67 Rated, Polyamide 66
- binder 720 Female Dust Cap IP67 Rated
- binder 720 Male Dust Cap IP67 Rated
- binder Male/Female Protection Cap IP67 Rated, PA66
