RS PRO RS PRO Female Circular Connector, with Black Finish, Silicone Rubber
- RS Stock No.:
- 711-937
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 20 units)*
SGD16.51
(exc. GST)
SGD18.00
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD16.51 | SGD0.826 |
*price indicative
- RS Stock No.:
- 711-937
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Female | |
| Product Type | Circular Connector | |
| Sub Type | Dust Cap | |
| Series | RS PRO | |
| Material | Silicone Rubber | |
| Cord Included | No | |
| Finish | Black | |
| For Use With | Socket | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Female | ||
Product Type Circular Connector | ||
Sub Type Dust Cap | ||
Series RS PRO | ||
Material Silicone Rubber | ||
Cord Included No | ||
Finish Black | ||
For Use With Socket | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO Circular Connector Dust Cap is a rubber dust cap for use with circular connectors.
Dust protection

