Amphenol India D38999 Circular Connector Dust Cap, Shell Size 11, with Cadmium Olive Drab, Aluminium Finish, Stainless
- RS Stock No.:
- 528-581
- Mfr. Part No.:
- D38999/32W11R
- Manufacturer:
- Amphenol India
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD34.72
(exc. GST)
SGD37.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 21 unit(s) shipping from 13 January 2027
- Plus 25 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD34.72 |
| 10 + | SGD31.95 |
*price indicative
- RS Stock No.:
- 528-581
- Mfr. Part No.:
- D38999/32W11R
- Manufacturer:
- Amphenol India
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Circular Connector Dust Cap | |
| Sub Type | Circular Connector Dust Cap | |
| Shell Size | 11 | |
| Series | D38999 | |
| Material | Stainless Steel Teflon Coated, Silicone Elastomer, Aluminium Alloy, Stainless Steel Passivated | |
| Finish | Cadmium Olive Drab, Aluminium | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Circular Connector Dust Cap | ||
Sub Type Circular Connector Dust Cap | ||
Shell Size 11 | ||
Series D38999 | ||
Material Stainless Steel Teflon Coated, Silicone Elastomer, Aluminium Alloy, Stainless Steel Passivated | ||
Finish Cadmium Olive Drab, Aluminium | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- IN
Related links
- Amphenol India D38999 Circular Connector Dust Cap with Cadmium Olive Drab Stainless
- Amphenol India D38999 Circular Connector Dust Cap with Cadmium Olive Drab Stainless
- Amphenol India D38999 Circular Connector Dust Cap with Aluminium Stainless
- Amphenol India D38999 Circular Connector Dust Cap with Cadmium Olive Drab Aluminium
- Amphenol India D38999 Circular Connector Dust Cap with Aluminium Stainless
- Amphenol India D38999 Circular Connector Dust Cap with Aluminium Silicone
- Amphenol India D38999 Circular Connector Dust Cap with Electroless Nickel Finish, Stainless Steel
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish, Stainless Steel Teflon
