Phoenix Contact QPD QSK GY 5X6 Protective Cap IP68 Rated, Plastic
- RS Stock No.:
- 496-761
- Mfr. Part No.:
- 1411401
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-761
- Mfr. Part No.:
- 1411401
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cap | |
| Series | QPD QSK GY 5X6 | |
| IP Rating | IP68 | |
| Material | Plastic | |
| For Use With | Circular Connector | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cap | ||
Series QPD QSK GY 5X6 | ||
IP Rating IP68 | ||
Material Plastic | ||
For Use With Circular Connector | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact protective cap is made of plastic and designed for QUICKON connections. It is gray in color and comes with a retaining cord. The cap has an IP68 rating.
Material Protective cap PBT
Flammability rating according to UL 94 V0
Related links
- Phoenix Contact QPD Protective Cap Plastic
- Phoenix Contact QPD QSK 5X6 Dust Cap IP50 Rated, Plastic
- Phoenix Contact QPD QSK 5X2 Dust Cap IP50 Rated, Plastic
- Phoenix Contact QPD QSK 5X1 Dust Cap IP50 Rated, Plastic
- Phoenix Contact QPD QSK 3/4X1 Dust Cap IP50 Rated, Plastic
- Phoenix Contact QPD PSK 5X6 Dust Cap IP50 Rated, Plastic
- Amphenol Industrial Cap Male Circular Connector Dust Cap IP68 Rated, Plastic
- Amphenol Industrial Cap Female Circular Connector Dust Cap IP68 Rated, Plastic
