TE Connectivity Female Crimp Contact, Contact Size 22 AWG, Wire Size 22AWG
- RS Stock No.:
- 796-704
- Mfr. Part No.:
- 610539-ZZ
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 25 units)*
SGD496.94
(exc. GST)
SGD541.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD496.94 | SGD19.878 |
*price indicative
- RS Stock No.:
- 796-704
- Mfr. Part No.:
- 610539-ZZ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Contact | |
| Contact Size | 22 AWG | |
| Wire Size | 22AWG | |
| Series | Wildcat | |
| For Use With | Industrial | |
| Contact Type | Socket | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Contact | ||
Contact Size 22 AWG | ||
Wire Size 22AWG | ||
Series Wildcat | ||
For Use With Industrial | ||
Contact Type Socket | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The TE Connectivity contact socket assembly is designed for use with size 22 AWG wires, ensuring secure electrical connections in various applications. Its Active status affirms reliability in critical environments.
EU RoHS Directive compliant, ensuring minimal harmful substances in materials
Supported by compliance documentation accessible via the product page
Developed for optimal safety with clear usage statements
Compatible with specific crimping tools for enhanced assembly precision
Widely used in various applications, reflecting its versatility
Related links
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 22AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 22AWG
- TE Connectivity Female Solder Socket Contact Wire Size 22AWG
- HARTING Female Crimp Crimp Contact, Wire Size 22AWG
- HARTING Male Crimp Crimp Contact, Wire Size 22AWG
- HARTING Male Crimp Crimp Contact Wire Size 22AWG, 28 AWG
- HARTING Female Crimp Crimp Contact Wire Size 22AWG, 28 AWG
- Amphenol Industrial Female Crimp Circular Connector Contact Wire Size 22AWG
