HARTING Female Crimp Crimp Contact, Contact Size 1.5 mm, Wire Size 20AWG, 26 AWG
- RS Stock No.:
- 737-940
- Mfr. Part No.:
- 09151006211
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
SGD426.87
(exc. GST)
SGD465.29
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD426.87 | SGD4.269 |
*price indicative
- RS Stock No.:
- 737-940
- Mfr. Part No.:
- 09151006211
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| Contact Size | 1.5 mm | |
| Wire Size | 20AWG, 26AWG | |
| Current | 10A | |
| Series | Circular connectors M23 | |
| For Use With | M23 Signal Insert | |
| Contact Type | Crimp | |
| Length | 17mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Maximum Contact Resistance | 3mΩ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Crimp Contact | ||
Contact Size 1.5 mm | ||
Wire Size 20AWG, 26AWG | ||
Current 10A | ||
Series Circular connectors M23 | ||
For Use With M23 Signal Insert | ||
Contact Type Crimp | ||
Length 17mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Maximum Contact Resistance 3mΩ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING M23 Female Crimp Contact is designed for reliable electrical connections in various applications. With a rated current of up to 10 A, it ensures efficient signal transmission while maintaining low contact resistance. This component is Ideal for use with M23 signal inserts, providing a secure and Durable connection.
Features & Benefits
Crimp contact design allows for secure and reliable electrical connections
Rated current of ≤10 A supports efficient power transmission
Copper alloy construction enhances conductivity and durability
Gold plating reduces contact resistance to ≤3 mΩ for improved performance
Compatible with wire sizes from AWG 26 to AWG 20 for versatile applications
Meets IEC 60664-1 and IEC 61984 standards for safety and compliance
Length of 17 mm ensures compatibility with various connectors
RoHS and REACH compliant for environmentally responsible use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Female Crimp Crimp Contact Wire Size 17AWG, 20 AWG
- Bulgin Female Crimp Circular Connector Contact 22 26 AWG
- Hirschmann Female Crimp Circular Connector Contact Wire Size 20AWG, 26 AWG
- Amphenol Industrial Female Crimp Circular Connector Contact Wire Size 20AWG, 26 AWG
- HARTING Female Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- HARTING Female Crimp Crimp Contact Wire Size 0.75mm², 1 mm²
- HARTING Female Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
- HARTING Female Crimp Crimp Contact Wire Size 1mm², 1.5 mm²
