TE Connectivity Female Solder Contact, Contact Size 12

Subtotal (1 pack of 45 units)*

SGD331.22

(exc. GST)

SGD361.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD331.22SGD7.36

*price indicative

RS Stock No.:
679-192
Mfr. Part No.:
6648374-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Contact

Gender

Female

Contact Size

12

Current

35A

Series

ELCON Drawer

For Use With

Connectors

Contact Type

Socket

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
MX
The TE Connectivity Gold (Au) Socket Contact, Size 12, is MADE from copper alloy, providing excellent conductivity and strength for power applications. It operates within a temperature range of -55 to 105 °C (-67 to 221 °F), making it suitable for harsh environments. The gold plating enhances corrosion resistance and ensures reliable long-term performance. This contact is compatible with the ELCON Drawer system, designed for secure and efficient electrical connections in a variety of industrial and high-power applications.

Contact base material Copper alloy

Wire contact termination area plating finish Bright

Contact orientation Straight

Contact underplating material Nickel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy