Phoenix Contact Straight Circular Connector
- RS Stock No.:
- 265-9047
- Mfr. Part No.:
- 1424713
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD170.78
(exc. GST)
SGD186.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | SGD170.78 |
| 3 - 4 | SGD164.38 |
| 5 + | SGD154.10 |
*price indicative
- RS Stock No.:
- 265-9047
- Mfr. Part No.:
- 1424713
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Current | 4A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Voltage | 48V ac, 60V ac | |
| Orientation | Straight | |
| Contact Plating | Nickel Gold Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Current 4A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65 | ||
Standards/Approvals IEC 61076-2-101 | ||
Voltage 48V ac, 60V ac | ||
Orientation Straight | ||
Contact Plating Nickel Gold Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact T distributor safe use in the field, thanks to a high degree of protection. It is reliable signal transmission 360° shielding in environments with electromagnetic interference.
Zinc die-cast, nickel-plated material
IP65 degree of protection
Related links
- Phoenix Contact Straight Circular Connector
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Male
- Phoenix Contact Straight Circular Connector Adapter M12 Male M12
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 4 M12
- Phoenix Contact Straight Circular Connector Adapter
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Female 5 M12
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12
