HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- RS Stock No.:
- 751-840
- Mfr. Part No.:
- 21033211431
- Manufacturer:
- HARTING
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD39.75
(exc. GST)
SGD43.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD39.75 |
| 10 + | SGD36.57 |
*price indicative
- RS Stock No.:
- 751-840
- Mfr. Part No.:
- 21033211431
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Contact Gender A | Male | |
| Current | 4A | |
| Connector Size A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Number of Ports A | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| Series | Circular Connectors M12 | |
| Orientation | Straight | |
| Length | 39.2mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Contact Gender A Male | ||
Current 4A | ||
Connector Size A M12 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Number of Ports A 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
Series Circular Connectors M12 | ||
Orientation Straight | ||
Length 39.2mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- RO
The HARTING PCB receptacle male front A-cod 4-pole serves as a robust connection solution in electronic applications. Designed for seamless integration into printed circuit boards, it supports a reflow soldering termination method, ensuring reliability in mechanical and electrical performance. This connector is tailored for front mounting use, providing a secure and efficient Interface for connecting components. With a focus on electrical safety and compliance, this receptacle meets various industry standards and specifications, making it an Ideal choice for demanding environments.
Features & Benefits
Rated for a current of up to 4 A and a voltage of 250 V, ensuring efficient conductivity
Exceptional tightness with IP65/IP67 degree of protection in mated conditions, guarding against dust and water ingress
Mating cycles of at least 100 provide long-lasting durability and reliability under repeated use
Constructed from high-quality liquid crystal polymer (LCP), ensuring thermal stability and resilience
Contact resistance is maintained at ≤10 mΩ, promoting optimal signal integrity
Tightening torque of 2 Nm for secure fastening with a lock nut, ensuring dependable connections
Meets IEC 61076-2-101 specifications, affirming compliance with international standards
Conforms with RoHS regulations for environmentally friendly materials, including exemptions for specific substances
Designed to accommodate a wide range of temperatures from -40 to +85 °C, suitable for diverse operational environments
Related links
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 5 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
