HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- RS Stock No.:
- 747-010
- Mfr. Part No.:
- 21033814413
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 10 units)*
SGD493.90
(exc. GST)
SGD538.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD493.90 | SGD49.39 |
*price indicative
- RS Stock No.:
- 747-010
- Mfr. Part No.:
- 21033814413
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Current | 4A | |
| Connector Gender A | Female | |
| Connector Size A | M12 | |
| Contact Gender A | Female | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 50V | |
| Standards/Approvals | RoHS | |
| Series | Circular Connectors M12 | |
| Orientation | Angled | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Length | 30.75mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Current 4A | ||
Connector Gender A Female | ||
Connector Size A M12 | ||
Contact Gender A Female | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP20 | ||
Maximum Operating Temperature 85°C | ||
Voltage 50V | ||
Standards/Approvals RoHS | ||
Series Circular Connectors M12 | ||
Orientation Angled | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Length 30.75mm | ||
- COO (Country of Origin):
- RO
The HARTING Device socket M12-D-kod.-IP20 serves as a robust and reliable connector solution, specifically designed for PCB applications. This circular connector is adept at facilitating seamless connections in harsh industrial environments, thanks to its IP20 protection rating. With a female gender and four contacts, this connector supports reflow soldering termination, ensuring secure and efficient assembly. The device caters to a wide range of applications, featuring robust materials that offer excellent performance across various temperature ranges.
Features & Benefits
Robust design conforms to IEC 60529 with an IP20 degree of protection
Utilises a D-coding scheme for reliable electrical connections
Features a zinc die-cast housing, providing excellent mechanical stability
Supports a rated current of 4 A and a rated voltage of 50 V for versatile applications
Designed for reflow soldering termination, enhancing assembly efficiency
Insulation resistance exceeds 10 Ω, ensuring reliable performance
Offers mating cycles of at least 100, indicating durability for long-term use
Material compliance with RoHS and REACH regulations for environmental safety
Related links
- HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- HARTING Angled PCB Card Adapter 5 M12 Female 5 Male
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Angled Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
