HARTING Straight PCB Card Adapter 5 M12 Female 5 Male

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

SGD56.52

(exc. GST)

SGD61.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD56.52-
10 +SGD51.998%

*price indicative

RS Stock No.:
745-907
Mfr. Part No.:
21033412530
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Contact Gender A

Female

Current

4A

Connector Gender A

Female

Connector Size A

M12

Connector Gender B

Male

Contact Gender B

Male

Number of Contacts A

5

Number of Ports A

1

Number of Ports B

1

Number of Contacts B

5

Minimum Operating Temperature

-40°C

IP Rating

IP65, IP67

Maximum Operating Temperature

85°C

Voltage

50V

Series

Circular Connectors M12

Standards/Approvals

RoHS

Orientation

Straight

Contact Plating

Gold

Contact Material

Copper Alloy

Length

27.8mm

COO (Country of Origin):
RO
The HARTING PCB receptacle female back B-cod 5-pole is designed to facilitate secure connections in electronic applications. This component is engineered to provide robust performance with features that bolster reliability and ease of use. Ideal for various industrial contexts, it ensures effective communication between circuit boards. Its thoughtful design integrates compatibility with reflow soldering methods and a straight component layout, catering to a range of implementation scenarios while maintaining high standards of safety and efficiency.

Features & Benefits


Rated for a current of 4 A and a voltage of 50 V for reliable power transmission

Offers protection ratings of IP65/IP67 in mated conditions for enhanced durability

Constructed from liquid crystal polymer and copper alloy, ensuring long-lasting performance

Features a screw locking mechanism for secure connections and stability during operation

Designed for a wide temperature range of -40 to +85 °C, catering to diverse environments

Mating cycles rated at 100 or more, promoting longevity in demanding applications

Material flammability class compliant with UL 94 V-0 for superior fire safety

Compliant with RoHS and ELV directives, ensuring environmental safety

Isolation group I for improved safety in circuit design and application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy