HARTING Straight Adapter 5 M12 Male 5 Female

N

This image is representative of the product range

Subtotal (1 bag of 25 units)*

SGD278.46

(exc. GST)

SGD303.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD278.46SGD11.138

*price indicative

RS Stock No.:
743-007
Mfr. Part No.:
21033111515
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Adapter

Connector Size A

M12

Contact Gender A

Male

Current

4A

Connector Gender A

Male

Contact Gender B

Female

Connector Gender B

Male

Number of Ports A

1

Number of Contacts A

5

Number of Ports B

1

Number of Contacts B

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP67

Standards/Approvals

UL 94 V-0

Voltage

60V

Orientation

Straight

Length

21.4mm

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CZ
The HARTING PCB Adaptor is a robust connector designed for seamless integration into electronic systems, facilitating reliable connections in various applications. With a rated current of 4 A and an IP67 rating, it ensures durability and protection against environmental factors.

Features & Benefits


PCB Adaptor provides reliable connectivity for electronic systems

Straight orientation simplifies installation in tight spaces

Reflow soldering termination (SMT) ensures secure and efficient assembly

Rated current of 4 A supports various applications without overheating

Five contacts enhance connectivity options for complex systems

Copper alloy construction offers excellent conductivity and durability

Gold plating on mating side improves corrosion resistance and longevity

A-coding ensures correct orientation and prevents misconnection

Operating temperature range of -40 °C to 85 °C accommodates diverse environments

Compliant with multiple standards, ensuring reliability and safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in robotics and automated machinery

What is the rated voltage for this product?


The rated voltage for this product is 60 V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy