Phoenix Contact Plug Silver Screw Plug, Shell Size M12 for use with Boxes
- RS Stock No.:
- 897-232
- Mfr. Part No.:
- 1092802
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 5 units)*
SGD170.10
(exc. GST)
SGD185.41
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD170.10 | SGD34.02 |
*price indicative
- RS Stock No.:
- 897-232
- Mfr. Part No.:
- 1092802
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Plug | |
| Shell Size | M12 | |
| Accessory Type | Screw Plug | |
| For Use With | Boxes | |
| Colour | Silver | |
| Material | High Density Polyethylene | |
| Standards/Approvals | RoHS | |
| Series | 1092802 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Plug | ||
Shell Size M12 | ||
Accessory Type Screw Plug | ||
For Use With Boxes | ||
Colour Silver | ||
Material High Density Polyethylene | ||
Standards/Approvals RoHS | ||
Series 1092802 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plug serves as a robust connection solution designed for M12 female connectors, ensuring secure coupling in various industrial settings.
Suitable for M12 female connectors with K, L, or M coding
Offers a degree of protection rated at IP65 and IP67 for enhanced durability
Maintains operational integrity across a temperature range of -40 °C to 80 °C
Constructed from PE-HD material ensuring longevity and reliability
Related links
- Murrelektronik Limited Screw Plug Screw Plug, Shell Size 11 mm diameter 11 mm for use with M12 Plugs
- Phoenix Contact Circular Connector Seal Sealing Plug, Shell Size 16.5 mm diameter 16.5 mm for use with Sealing Plugs
- Phoenix Contact M12 female connectors of sensor/actuator
- Phoenix Contact M12 sockets of the shielded
- Murrelektronik Limited Insertion & Extraction Tool Plug Screw, Shell Size M12 x 1 mm for use with Connector
- Phoenix Contact Shell Size 34 mm diameter 34 mm for use with Sealing
- Phoenix Contact Shell Size 24 mm diameter 24 mm for use with Sealing
- Phoenix Contact Sealing Cap Sealing Plug, Shell Size 9 x 16 mm diameter 8.8 mm
