HARTING Housing Silver Circular Connector Housing for use with M8 Circular Connector
- RS Stock No.:
- 738-226
- Mfr. Part No.:
- 21410000016
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 25 units)*
SGD261.19
(exc. GST)
SGD284.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD261.19 | SGD10.448 |
*price indicative
- RS Stock No.:
- 738-226
- Mfr. Part No.:
- 21410000016
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing | |
| Accessory Type | Circular Connector Housing | |
| For Use With | M8 Circular Connector | |
| Colour | Silver | |
| Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Series | Circular connectors M8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing | ||
Accessory Type Circular Connector Housing | ||
For Use With M8 Circular Connector | ||
Colour Silver | ||
Material Copper Alloy | ||
Standards/Approvals RoHS | ||
Series Circular connectors M8 | ||
- COO (Country of Origin):
- CZ
The HARTING M8-ACC-Front Mounting Housing is designed for use with M8 circular connectors, providing a robust solution for secure connections in various applications. Its front mounting feature simplifies installation while ensuring reliable performance in demanding environments.
Features & Benefits
Housing designed for front mounting enhances installation efficiency
Compatible with M8 circular connectors ensures versatile connectivity
Complies with China RoHS 50 and RoHS standards for environmental safety
Approved for PROFINET applications supports industrial networking needs
ELV status compliant meets requirements for electrical and electronic equipment
Constructed for durability in industrial settings ensures long-term reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product compliant with environmental standards?
Yes, it complies with China RoHS 50, ELV Status, and RoHS standards.
Related links
- HARTING Housing Silver Circular Connector Housing for use with M8 Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Screw Mount, Shell Size M12 for use with M12 Circular Connector
- HARTING Housing Silver Bayonet Adapter, Shell Size M17 for use with M17 Circular Connector
- HARTING Silver Hex Nut for use with M8 Circular Connector
- HARTING Housing Silver Cable Housing, Shell Size M17 for use with M17 Circular Connector
- HARTING Housing Silver Connector for use with M12 Circular Connector
- HARTING Housing Silver Screw, Shell Size M17 for use with M17 Circular Connector
