HARTING Locknut Lock Nut for use with Panel Feed Through Connector
- RS Stock No.:
- 737-785
- Mfr. Part No.:
- 21010000010
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 200 units)*
SGD588.84
(exc. GST)
SGD641.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD588.84 | SGD2.944 |
*price indicative
- RS Stock No.:
- 737-785
- Mfr. Part No.:
- 21010000010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Locknut | |
| Accessory Type | Lock Nut | |
| For Use With | Panel Feed Through Connector | |
| Material | Metal | |
| Series | HARAX | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Locknut | ||
Accessory Type Lock Nut | ||
For Use With Panel Feed Through Connector | ||
Material Metal | ||
Series HARAX | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Lock Nut M16 x 1.5 is a metal accessory designed for securing panel feed-through connectors. Its robust construction ensures reliable fastening, enhancing the stability of electrical connections in various applications.
Features & Benefits
Lock nut provides secure fastening for panel feed-through connectors
Metal construction ensures durability and resistance to wear
M16 size is compatible with standard panel feed-through connectors
Complies with China RoHS 50 and ELV standards for environmental safety
Reach SVHC and RoHS compliant for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50, ELV, Reach SVHC, and RoHS.
Related links
- HARTING Locknut Lock Nut for use with Panel Feed Through Connector
- HARTING Locknut Lock Nut for use with M12 Circular Connector
- HARTING Locknut Silver Lock Nut for use with M12 Circular Connector
- HARTING Locknut Metal Lock Nut
- HARTING Locknut Silver Lock Nut for use with M10 Circular Connector
- HARTING Locknut Silver Lock Nut for use with M16 Circular Connector
- HARTING Cable Entry Seal For Use With Panel Feed Through Housing
- HARTING Cable Entry Seal For Use With Panel Feed Through Housing
