TE Connectivity Strain Relief Ring for use with Connector
- RS Stock No.:
- 678-260
- Mfr. Part No.:
- CZ3664-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
SGD539.43
(exc. GST)
SGD587.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD539.43 | SGD179.81 |
*price indicative
- RS Stock No.:
- 678-260
- Mfr. Part No.:
- CZ3664-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Strain Relief | |
| Accessory Type | Ring | |
| For Use With | Connector | |
| Standards/Approvals | RoHS Compliant | |
| Series | RAYCHEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Strain Relief | ||
Accessory Type Ring | ||
For Use With Connector | ||
Standards/Approvals RoHS Compliant | ||
Series RAYCHEM | ||
- COO (Country of Origin):
- US
The TE Connectivity Tinel-Lock ring is a heat recoverable metal braid terminator. It provides a method of joining a gross cable or harness shield to a customer-built connector backshell or other termination device, without prepositioning the ring on the harness. It operates at a operating temperature ranges from -65 to 200 °C with a connection DC resistance of max 1 mΩ.
Nickel titanium alloy material
Fast and easy installation
Side entry with insulating lining
Related links
- TE Connectivity Strain Relief Ring for use with Connector
- TE Connectivity Strain Relief Clip Backshell, Shell Size 14 mm for use with Circular Connector
- TE Connectivity Strain Relief for use with Ribbon Cable
- TE Connectivity Strain Relief for use with Cap Housing Adapters
- TE Connectivity Strain Relief Kit for use with Metrimate Square Grid Plugs & Receptacles
- TE Connectivity Strain Relief Connector for use with AMPLATCH Series
- TE Connectivity Strain Relief for use with MTA 156
- TE Connectivity Strain Relief for use with MTA 100 Connectors
