Phoenix Contact Grey Nut, Shell Size M12 for use with Circular Connector
- RS Stock No.:
- 556-640
- Mfr. Part No.:
- 1107999
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
SGD146.37
(exc. GST)
SGD159.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD146.37 | SGD7.319 |
*price indicative
- RS Stock No.:
- 556-640
- Mfr. Part No.:
- 1107999
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | M12 | |
| Product Type | Connector Nut | |
| Accessory Type | Nut | |
| For Use With | Circular Connector | |
| Colour | Grey | |
| Material | Brass | |
| Series | SACC-FP-M-M12-SMD PP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size M12 | ||
Product Type Connector Nut | ||
Accessory Type Nut | ||
For Use With Circular Connector | ||
Colour Grey | ||
Material Brass | ||
Series SACC-FP-M-M12-SMD PP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Screw Connection is expertly designed for applications requiring robust and reliable connectivity. This product incorporates a M12 push-pull external locking mechanism, ensuring secure connections even in challenging environments. Featuring a compact and versatile design suitable for front mounting, it simplifies integration into various systems, making it ideal for use in automation and control cabinet applications. The use of high-quality materials, such as nickel-plated brass, contributes to its durability and resistance to environmental influences.
Optimised for flexible PCB assembly through its two piece connector design
High degree of protection ensures reliable operation in varied environmental conditions
Meets strict compliance with EU RoHS and China RoHS requirements
Lightweight design promotes ease of handling and installation during setup
Available accessories enhance overall functionality and compatibility
Related links
- Phoenix Contact Grey Nut, Shell Size M12 for use with Circular Connector
- Phoenix Contact Grey Nut, Shell Size M16 for use with Circular Connector
- Phoenix Contact Grey Shell Size 59 mm for use with Circular Connector
- Phoenix Contact Grey Shell Size 21 mm for use with Circular Connector
- Phoenix Contact Grey Shell Size 30 mm for use with Circular Connector
- Phoenix Contact Grey Counter Nut, Shell Size PG21 for use with Connector
- Phoenix Contact Grey Counter Nut, Shell Size PG29 for use with Connector
- Phoenix Contact Grey Counter Nut, Shell Size PG11 for use with Connector
