Phoenix Contact Black Nut, Shell Size PG29 for use with Indoor
- RS Stock No.:
- 496-916
- Mfr. Part No.:
- 1670772
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 5
SGD4.47
(exc. GST)
SGD4.87
(inc. GST)
- RS Stock No.:
- 496-916
- Mfr. Part No.:
- 1670772
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | PG29 | |
| Product Type | Connector Nut | |
| Accessory Type | Nut | |
| For Use With | Indoor | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Series | Q-MU PG29 BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size PG29 | ||
Product Type Connector Nut | ||
Accessory Type Nut | ||
For Use With Indoor | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals No | ||
Series Q-MU PG29 BK | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plastic nut is designed to securely lock the Pg29/SW 46 contact carrier. It ensures a stable and reliable connection, providing protection and preventing accidental disconnections in various industrial and electronic applications.
RoHS compliant
No hazardous substances above the limits
Related links
- Phoenix Contact Black Nut, Shell Size PG11 for use with Indoor
- Phoenix Contact Black Nut, Shell Size PG21 for use with Circular Connector
- Phoenix Contact Connector Nut Black Nut, Shell Size M25 for use with Indoor
- Phoenix Contact Connector Nut Blue Nut, Shell Size M25 for use with Indoor
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG29 for use with Connector
- Phoenix Contact Green Nut, Shell Size M20 for use with Indoor
- Phoenix Contact Connector Nut Grey Counter Nut, Shell Size PG29 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG36 for use with Connector

