Phoenix Contact Connector Nut Black Counter Nut, Shell Size 33 mm for use with Circular Connector

This image is representative of the product range

Subtotal (1 pack of 5 units)*

SGD12.19

(exc. GST)

SGD13.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD12.19SGD2.438

*price indicative

RS Stock No.:
487-688
Mfr. Part No.:
1411239
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Shell Size

33 mm

Product Type

Connector Nut

Accessory Type

Counter Nut

For Use With

Circular Connector

Colour

Black

Material

Polyamide

Series

A-INL-NPT1-P-BK

Standards/Approvals

Flammability rating according to UL 94 V2

COO (Country of Origin):
TR
The Phoenix Contact Counter Nut is a Durable and corrosion-resistant stainless steel nut. It's designed to provide secure and stable connections in various industrial applications. Its robust construction ensures reliable performance in challenging environments.

Thread Type 1 inch NPT

Jet Black colour

Hexagon angular dimension 46.5mm

32.4 mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy