Phoenix Contact Colour Coding Ring Green Ring for use with Device Connectors
- RS Stock No.:
- 483-318
- Mfr. Part No.:
- 1620700
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
SGD91.24
(exc. GST)
SGD99.45
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD91.24 | SGD1.825 |
*price indicative
- RS Stock No.:
- 483-318
- Mfr. Part No.:
- 1620700
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Colour Coding Ring | |
| Accessory Type | Ring | |
| For Use With | Device Connectors | |
| Colour | Green | |
| Series | CA-Z0110 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Colour Coding Ring | ||
Accessory Type Ring | ||
For Use With Device Connectors | ||
Colour Green | ||
Series CA-Z0110 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Color Coding Solution is designed to enhance the clarity and efficiency of connector identification in a variety of applications. By integrating colour rings specifically tailored for marking device connectors, it addresses common mismatching issues, ensuring safety and operational reliability. The green colour variant not only offers a distinct visual cue but also streamlines the assembly and maintenance processes, making it ideal for use in control cabinets and automation systems. Crafted to meet compliance standards, this product supports sustainability efforts without compromising on performance. Its robust commercial data and user friendly design affirm its value within the industrial landscape.
Facilitates individual marking of connectors for improved organisation
Crafted from high quality materials for durability
Compliant with EU RoHS requirements which ensuring environmental safety
Available in a convenient packing unit for efficient inventory management
Offers a made to order option enhancing flexibility for specific project needs
Related links
- Phoenix Contact Colour Coding Ring Green Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Colour Coding Ring Green Ring for use with Connectors
- Phoenix Contact Colour Coding Ring Green Colour Coding Ring for use with PRC
- Phoenix Contact Colour Coding Ring Orange Ring for use with Device Connectors
- Phoenix Contact Colour Coding Ring Black Ring for use with Device Connectors
- Phoenix Contact Colour Coding Ring Blue Colour Coding Ring for use with PRC
- Phoenix Contact Colour Coding Ring Grey Colour Coding Ring for use with PRC connectors
- Phoenix Contact Colour Coding Ring Black Colour Coding Ring for use with PRC
