TE Connectivity Circular Connector Dust Cap Red Circular Connector for use with T2210002010-040

Subtotal (1 pack of 100 units)*

SGD14.30

(exc. GST)

SGD15.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 77 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD14.30SGD0.143

*price indicative

RS Stock No.:
428-588
Mfr. Part No.:
2473754-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Dust Cap

Accessory Type

Circular Connector

For Use With

T2210002010-040

Colour

Red

Material

Silicone

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The TE Connectivity wire-to-wire connector is designed for secure and reliable connections with a sealable and hermetically sealed construction. It supports 18 to 20 AWG 0.5 to 0.75 mm² wire and operates in temperatures ranging from -40 to 85 °C -40 to 185 °F.

Primary Product Color Red

Peripheral Seal Material Silicone

Field Serviceable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy