Lumberg Automation Silver Mounting Nut, Shell Size 11.6 mm for use with Receptacle Connector
- RS Stock No.:
- 329-852
- Distrelec Article No.:
- 144-43-306
- Mfr. Part No.:
- RSKF 8
- Manufacturer:
- Lumberg Automation
Bulk discount available
Subtotal (1 unit)*
SGD0.70
(exc. GST)
SGD0.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | SGD0.70 |
| 10 - 24 | SGD0.65 |
| 25 + | SGD0.57 |
*price indicative
- RS Stock No.:
- 329-852
- Distrelec Article No.:
- 144-43-306
- Mfr. Part No.:
- RSKF 8
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Shell Size | 11.6 mm | |
| Product Type | Connector Nut | |
| Accessory Type | Mounting Nut | |
| For Use With | Receptacle Connector | |
| Colour | Silver | |
| Material | Copper Zinc | |
| Series | RSKF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Shell Size 11.6 mm | ||
Product Type Connector Nut | ||
Accessory Type Mounting Nut | ||
For Use With Receptacle Connector | ||
Colour Silver | ||
Material Copper Zinc | ||
Series RSKF | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Lumberg Automation Panel Nut is designed for secure mounting of M8 male and female receptacles. It ensures durability and resistance to wear.
Made from CuZn material
Nickel plated surface for enhanced corrosion resistance
Related links
- Lumberg Automation Silver Mounting Screw, Shell Size 8.65 x 10.7 mm for use with SPE Receptacles
- Lumberg Automation Silver Mounting Screw, Shell Size 15.75 x 14.2 mm for use with SPE Receptacles
- Lumberg Automation Silver Mounting Screw, Shell Size 14.2 x 15.75 mm for use with SPE Receptacles
- Lumberg Automation Silver Mounting Screw for use with SPE Receptacles
- Lumberg Automation Silver Insert, Shell Size 8.8 x 10.15 mm for use with SPE Receptacles
- Lumberg Automation Silver Locking Nut for use with SPE Receptacles
- Lumberg Automation Connector Nut for use with M12 Receptacles
- Lumberg Automation Industrial Circular Connector Solder Plug IP65 RSE Series
