Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Fuses & Circuit Breakers
/
Circuit Breakers
/
Circuit Breaker Accessories
Schneider Electric Linergy Busbar for use with Prisma P Enclosure
RS Stock No.:
247-1238
Mfr. Part No.:
04567
Manufacturer:
Schneider Electric
View this category
Discontinued product
RS Stock No.:
247-1238
Mfr. Part No.:
04567
Manufacturer:
Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 04567
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
The Schneider Electric Linergy for used with prisma P enclosure and has length of 2000 mm. It has current rating 3200 A.
Connection pitch free connection position
Type of busbar connection single t-slot
Attribute
Value
Accessory Type
Busbar
Range
Linergy
For Use With
Prisma P Enclosure