TE Connectivity HSC30010RJ, 10 Ω 300 W Wirewound Chassis Mount Resistor ±5 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD111.96

(exc. GST)

SGD122.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4SGD111.96
5 - 9SGD108.61
10 +SGD105.36

*price indicative

Packaging Options:
RS Stock No.:
720-5580
Mfr. Part No.:
HSC30010RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10Ω

Product Type

Chassis Mount Resistor

Power Rating

300W

Series

HSC300

Packaging

Tray

Package/Case

Aluminium

Temperature Coefficient

±50 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Overall Length

180mm

Maximum Operating Temperature

250°C

Overall Height

71.4mm

Overall Width

41mm

Standards/Approvals

MIL

300W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy