Arcol Ohmite HS75M 3R3 J M407, 3.3 Ω 75 W Resistive Resistor ±5 %

This image is representative of the product range

Subtotal (1 box of 32 units)*

SGD513.06

(exc. GST)

SGD559.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
32 +SGD16.033SGD513.06

*price indicative

RS Stock No.:
760-273
Mfr. Part No.:
HS75M 3R3 J M407
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

3.3Ω

Product Type

Resistor

Power Rating

75W

Series

HS75

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

100 ppm

Automotive Standard

No

Technology

Resistive

Termination Style

Standard

Overall Length

48.7mm

Maximum Operating Temperature

200°C

Pin Count

2

Standards/Approvals

RoHS

Overall Height

24.1mm

Overall Width

47.5mm

Overall Diameter

27.3mm

COO (Country of Origin):
GB
The Arcol Ohmite High voltage wraparound chip resistor is designed for precision applications requiring stable performance under very high voltages. It uses thick film technology to provide high-value resistance with low temperature and voltage dependency, ensuring minimal variation in operation.

Provides high Value resistance using thick film technology

Supports high working voltage up to 6000 V

Suitable for high vacuum applications with no organics

Includes nickel-barrier/matte tin contact areas for reliable connectivity

Features wraparound terminals for secure mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy