Arcol Ohmite L50J100KE, 100 kΩ 50 W Wirewound Resistor 5%
- RS Stock No.:
- 748-416
- Mfr. Part No.:
- L50J100KE
- Manufacturer:
- Arcol Ohmite
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD29.40
(exc. GST)
SGD32.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD29.40 |
| 5 + | SGD28.51 |
*price indicative
- RS Stock No.:
- 748-416
- Mfr. Part No.:
- L50J100KE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 100kΩ | |
| Product Type | Resistor | |
| Power Rating | 50W | |
| Series | L | |
| Package/Case | Tubular Ceramic | |
| Temperature Coefficient | ±260 ppm/°C | |
| Tolerance | 5% | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 101.6mm | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | RoHS Compliant | |
| Overall Diameter | 14.3mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 100kΩ | ||
Product Type Resistor | ||
Power Rating 50W | ||
Series L | ||
Package/Case Tubular Ceramic | ||
Temperature Coefficient ±260 ppm/°C | ||
Tolerance 5% | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 101.6mm | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals RoHS Compliant | ||
Overall Diameter 14.3mm | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite Resistor is a high wattage component designed for reliable performance in demanding electrical and electronic applications. It features lug terminals suitable for soldering or sturdy bolt connection, while its hollow core allows secure mounting with spring-type brackets, thru bolts, or slotted-steel brackets.
Supports terminals suitable for soldering or bolt connection
Handles high-wattage applications reliably
Includes rugged lead-free vitreous enamel coating
Provides flame-resistant protection for safety
Related links
- Ohmite L50J100KE, 100 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite L225J50RE, 50 Ω 225 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS50 47R J, 47 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS50 R47 J, 470 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS50 1R J, 1 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS50 3K3 J, 3.3 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS50 6K8 J, 6.8 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS50 50R J, 50 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
