TE Connectivity 3-2176721-0, 270 Ω 25 W Wirewound Chassis Mount Resistor 5 %
- RS Stock No.:
- 338-650
- Mfr. Part No.:
- 3-2176721-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 50 units)*
SGD2,968.10
(exc. GST)
SGD3,235.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | SGD59.362 | SGD2,968.10 |
*price indicative
- RS Stock No.:
- 338-650
- Mfr. Part No.:
- 3-2176721-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 270Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | CGS VE | |
| Package/Case | Box | |
| Packaging | Box | |
| Tolerance | 5 % | |
| Temperature Coefficient | 120 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 50.8mm | |
| Maximum Operating Temperature | 300°C | |
| Pin Count | 2 | |
| Overall Height | 15.1mm | |
| Standards/Approvals | China RoHS 2, EU ELV, EU REACH, EU RoHS | |
| Overall Width | 15.1mm | |
| Overall Diameter | 15.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 270Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series CGS VE | ||
Package/Case Box | ||
Packaging Box | ||
Tolerance 5 % | ||
Temperature Coefficient 120 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -55°C | ||
Overall Length 50.8mm | ||
Maximum Operating Temperature 300°C | ||
Pin Count 2 | ||
Overall Height 15.1mm | ||
Standards/Approvals China RoHS 2, EU ELV, EU REACH, EU RoHS | ||
Overall Width 15.1mm | ||
Overall Diameter 15.1mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Power Resistor is a chassis mount resistor specifically designed for high performance and durability in a wide range of applications. It features a wire wound element type that ensures precise resistance and stable operation. With an operating temperature range of -55°C to 300°C, it is well suited for both extreme cold and high heat environments. The resistor includes two terminations with solder lug connections, allowing for secure and straightforward mounting. It offers a resistance tolerance of ±5% and a temperature coefficient of ±120 ppm/°C, ensuring reliable and consistent performance across varying thermal conditions.
25 W power rated
Solder lug termination
Mounting brackets used for mounting on panel
EU RoHS compliant
EU ELV compliant
Related links
- TE Connectivity 3-2176721-1, 330 Ω 25 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 3-2176721-7, 1 kΩ 25 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 3-2176721-3, 470 Ω 25 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 3-2176721-5, 680 Ω 25 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 3-2176721-6, 820 Ω 25 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 1-2176721-0, 5.6 Ω 25 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 3-2176720-0, 270 Ω 15 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2-2176727-0, 270 Ω 300 W Wirewound Chassis Mount Resistor 5 %
