InnoDisk, 40 GB Cfast Card 430 Mbps 3D TLC (SLC mode)
- RS Stock No.:
- 267-7840
- Mfr. Part No.:
- DHCFA-40GDK1KCADL
- Manufacturer:
- InnoDisk
Subtotal (1 unit)*
SGD149.66
(exc. GST)
SGD163.13
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD149.66 |
*price indicative
- RS Stock No.:
- 267-7840
- Mfr. Part No.:
- DHCFA-40GDK1KCADL
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Product Type | Cfast Card | |
| Memory Size | 40GB | |
| NAND Type | 3D TLC (SLC mode) | |
| Series | 3IE7 | |
| Read Speed | 430Mbps | |
| Write Speed | 260Mbps | |
| Interface | SATA | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Product Type Cfast Card | ||
Memory Size 40GB | ||
NAND Type 3D TLC (SLC mode) | ||
Series 3IE7 | ||
Read Speed 430Mbps | ||
Write Speed 260Mbps | ||
Interface SATA | ||
- COO (Country of Origin):
- TW
The InnoDisk CFast memory 3IE7 which is designed with CFast form factor by CFast 2.0, supporting SATA III standard, achieves excellent performance up to 4CH standard by cost effective controller. Regarding of mechanical interference, Innodisk CFast 3IE7 featured as a small form factor, can be configured as a boot device or data storage and is suitable for most industrial application. With Innodisk L³ FW architecture, combining our signature 4K mapping algorithm L² FW architecture with powerful LDPC technology, 3IE7 series has outstanding high IOPS, better data integrity and extended lifespan through reducing the bad block number happening.
6.0 Gbps burst transfer rate
10 % to 95% relative humidity
Flash memory can be erased within a limited number of times
Related links
- InnoDisk, 40 GB Cfast Card 430 Mbps 3D TLC (SLC mode)
- InnoDisk, 320 GB Cfast Card 550 Mbps 3D TLC (SLC mode)
- InnoDisk, 80 GB Cfast Card 550 Mbps 3D TLC (SLC mode)
- InnoDisk, 160 GB Cfast Card 550 Mbps 3D TLC (SLC mode)
- InnoDisk, 256 GB Cfast Card 560 Mbps 3D TLC
- InnoDisk, 32 GB Cfast Card 560 Mbps 3D TLC
- InnoDisk, 512 GB Cfast Card 560 Mbps 3D TLC
- InnoDisk, 128 GB Cfast Card 560 Mbps 3D TLC
