Samsung Indoor, Outdoor IR CCTV System, 4 Camera Connections, IP
- RS Stock No.:
- 144-1006
- Mfr. Part No.:
- SDH-B73043BF/CU
- Manufacturer:
- Samsung
Discontinued product
- RS Stock No.:
- 144-1006
- Mfr. Part No.:
- SDH-B73043BF/CU
- Manufacturer:
- Samsung
- COO (Country of Origin):
- CN
Samsung SDH-B73043 4 Channel Full HD Video Security System
This Samsung SDH-B73043 All-in-one Security System with 1080p Full HD camera allows you to keep an eye out on what is happening indoors and outdoors up to 4 locations and 4 channels. With the free Samsung WiseView application, you can keep a close watch on your home or business anytime from anywhere in the world on your smartphone/tablet or computer/laptop
• 4 Camera / 4CH 1080p Full HD outdoor cameras and recording
• IP66 Rated weather-resistant
• 105° Wide angle view
• Night Vision up to 130 ft., True Day and Night with IR cut filter
• 1 TB surveillance class hard drive
• Free iPOlis remote viewing app for Android and iOS
• Backwards compatible with standard analog cameras
• IP66 Rated weather-resistant
• 105° Wide angle view
• Night Vision up to 130 ft., True Day and Night with IR cut filter
• 1 TB surveillance class hard drive
• Free iPOlis remote viewing app for Android and iOS
• Backwards compatible with standard analog cameras
The weather resistant cameras also provide clear coverage during storms. The DVR features a 1TB Hard Drive with intuitive menu and controls, allowing you to search and review archived video
Observation Kits: Wired
Witness plug & play CCTV surveillance systems are easy to install and feature rich; they provide the perfect solution to your CCTV requirements. They are not only ideal for residential & commercial premises but also suitable for the non-technical person to install, as they require no specialist tools or equipment. Available as monitor-plus-camera kits, enabling you to customize the system to your own needs.,The heart of the system is the monitor, which has an inbuilt power supply capable of driving up to 4 Cameras. A single mini-DIN pre-terminated cable carries the video, power and audio to a maximum distance of 100 metres.,Each monitor has an inbuilt switcher (or switcher and quad unit) with variable dwell time thus saving the expense of a separate switcher.,A comprehensive range of accessories is available to further enhance the system.
Attribute | Value |
---|---|
Model Number | SDH-B73043 |
Indoor/Outdoor | Indoor, Outdoor |
IR | Yes |
Colour or Black & White Display | Colour |
Number of Camera Connections | 4 |
Network Connections | 1 RJ45 10/100 Base-T, RS485, USB 2.0 |
Included Hard Drive Capacity | 1TB |
Monitor Resolution | 1280 x 720 (HD) pixels, 1920 x 1080 (Full HD) pixels, 928 x 480 (WD1) pixels |
Camera Resolution | 1280 x 720 (HD) pixels, 1920 x 1080 (Full HD) pixels, 928 x 480 (WD1) pixels |
Compression Standards | H.264 |