- RS Stock No.:
- 218-4745
- Mfr. Part No.:
- TVAC10033
- Manufacturer:
- ABUS Security-Center
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD748.73
(exc. GST)
SGD816.12
(inc. GST)
Units | Per unit |
1 + | SGD748.73 |
- RS Stock No.:
- 218-4745
- Mfr. Part No.:
- TVAC10033
- Manufacturer:
- ABUS Security-Center
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ABUS compact LED monitor with a 21.5 (inch) display size shows you detailed surveillance images in 16:9 format and in full HD 1080p resolution.
deal for high-resolution full HD recording systems
Graphical on-screen display (OSD)
Connections: HDMI, VGA
Low power consumption for long-term monitoring (LED technology)
Compatible with VESA brackets for wall and ceiling installation
Graphical on-screen display (OSD)
Connections: HDMI, VGA
Low power consumption for long-term monitoring (LED technology)
Compatible with VESA brackets for wall and ceiling installation
Specifications
Attribute | Value |
---|---|
Model Number | TVAC10033 |
Screen Size | 21.5in |
Monitor Type | LED |
Colour or Black & White Display | Colour |
Resolution | 1920 x 1080 pixels |
Video Input Connection | HDMI x 1, VGA x 1 |
Depth | 110 mm |
Height | 378 mm |
Width | 489mm |