Reolink Indoor, Outdoor Solar Powered Wifi CCTV Camera
- RS Stock No.:
- 277-6421
- Mfr. Part No.:
- K2K4GPTSM64-UK
- Manufacturer:
- Reolink
1 In stock for delivery within 4 working days
Price Each
SGD456.09
(exc. GST)
SGD497.14
(inc. GST)
Units | Per unit |
---|---|
1 + | SGD456.09 |
- RS Stock No.:
- 277-6421
- Mfr. Part No.:
- K2K4GPTSM64-UK
- Manufacturer:
- Reolink
- COO (Country of Origin):
- CN
The Reolink Ranger 4G LTE 2K 4MP Super HD Pan & Tilt 100% Wireless Trail Camera includes an eco-friendly solar panel for constant charging. The advanced AI Animals & Person Detection and an Invisible IR LED for Night Vision provides 24/7 clarity and more accurate alerts via your Reolink App. Two-way audio built-in you can communicate and/or deter any suspicious activity. Includes 64GB MicroSD Card for extended recording ability.
Product Features
2K 4MP Resolution - Providing clear video views to your live view and playback features on the Reolink app
4G LTE Connectivity - with the use of a data-only SIM card (not supplied), you can obtain wireless connectivity via your Reolink App to view, manage and playback footage taken from your cameras from wherever you are. Taking away the need for WiFi or Cable installation requirements.
355°Pan & 50°Tilt — It can rotate with remote control via the Reolink App and helps you with a more complete overall view, so you do not miss anything.
Battery & Solar - The camera boasts a 6000mAh rechargeable battery (Battery life varies based on settings, usage & temperature. With this overall sustainable solution you can keep your cameras running seamlessly whilst improving eco efficiency using the Solar panel included and the long lasting battery in the camera. Great for remote areas that do not have access to a power source.
Invisible IR Night Vision - This stealth mode of monitoring helps prevent the subject in view from seeing the camera, in conjunction with allowing you to see crystal clear visuals of your camera's view at night, meaning you have peace of mind 24/7 with up to 30m of night video capturing. With Reolink's advanced built-in sensors, you can see great detail to capture what matters most even in the dark areas of your camera's view.
4G LTE Connectivity - with the use of a data-only SIM card (not supplied), you can obtain wireless connectivity via your Reolink App to view, manage and playback footage taken from your cameras from wherever you are. Taking away the need for WiFi or Cable installation requirements.
355°Pan & 50°Tilt — It can rotate with remote control via the Reolink App and helps you with a more complete overall view, so you do not miss anything.
Battery & Solar - The camera boasts a 6000mAh rechargeable battery (Battery life varies based on settings, usage & temperature. With this overall sustainable solution you can keep your cameras running seamlessly whilst improving eco efficiency using the Solar panel included and the long lasting battery in the camera. Great for remote areas that do not have access to a power source.
Invisible IR Night Vision - This stealth mode of monitoring helps prevent the subject in view from seeing the camera, in conjunction with allowing you to see crystal clear visuals of your camera's view at night, meaning you have peace of mind 24/7 with up to 30m of night video capturing. With Reolink's advanced built-in sensors, you can see great detail to capture what matters most even in the dark areas of your camera's view.
Intelligent Animal Detection — Identify what animals are passing your camera, along with a Marked Map — Never losing important locations. Customise and mark the map on the App for the places where a deer or other animal appears
Siren - This camera provides a further deterrent to unwanted persons or suspicious activity, a built-in alarm that can be activated automatically based on detection or alternatively a manual trigger via the Reolink App, add extra protection to your property security. Custom settings allow for a siren or a custom recorded message to be played from the camera speakers.
Two Way Audio - Communicate with the subject via the Reolink App, utilising the cameras speaker and microphone simultaneously with your app, you can communicate to the person or pet that has triggered your camera notification. Whether it be to help deter suspicious activity, speak to your pets, or instruct a delivery driver regarding your parcel, the two-way audio option adds an extra welcome benefit to your security and monitoring solution.
Siren - This camera provides a further deterrent to unwanted persons or suspicious activity, a built-in alarm that can be activated automatically based on detection or alternatively a manual trigger via the Reolink App, add extra protection to your property security. Custom settings allow for a siren or a custom recorded message to be played from the camera speakers.
Two Way Audio - Communicate with the subject via the Reolink App, utilising the cameras speaker and microphone simultaneously with your app, you can communicate to the person or pet that has triggered your camera notification. Whether it be to help deter suspicious activity, speak to your pets, or instruct a delivery driver regarding your parcel, the two-way audio option adds an extra welcome benefit to your security and monitoring solution.
MicroSD Storage - The device comes with 64GB of storage which helps store your recordings upon motion detection. The camera can hold up to 256GB if required
Reolink App - All Reolink cameras can be viewed real-time in the palm of your hand wherever you are, via the Reolink Smartphone app. Manage and control your entire Reolink security system(s), communicate with two-way audio with those that trigger your camera's notifications, access, download to your smartphone and even share your footage in just a few button presses. Peace of mind in the palm of your hand! Compatible with Alexa and Google Assistant screen devices.
Reolink App - All Reolink cameras can be viewed real-time in the palm of your hand wherever you are, via the Reolink Smartphone app. Manage and control your entire Reolink security system(s), communicate with two-way audio with those that trigger your camera's notifications, access, download to your smartphone and even share your footage in just a few button presses. Peace of mind in the palm of your hand! Compatible with Alexa and Google Assistant screen devices.
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Form Factor | Dome |
Maximum Resolution | 2560 x 1440pixels |
Power Source | Battery, Solar |
Wireless | Yes |
IP Rating | IP65 |