- RS Stock No.:
- 177-1169
- Mfr. Part No.:
- V672D-W312MIR
- Manufacturer:
- Vicon
Discontinued product
- RS Stock No.:
- 177-1169
- Mfr. Part No.:
- V672D-W312MIR
- Manufacturer:
- Vicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The V672D-W312MIR outdoor camera domes offer a compact, domed housing incorporating a fixed camera and lens combination. The HD analog camera provides 2MP (TVI/AHD) and 700 TV line (CVBS). They are configured for in-ceiling or surface-mount installation. The day/night camera includes infrared (IR) illumination and wide dynamic range (WDR) and are offered in NTSC and PAL versions.
Day/night, IR illumination and WDR
On-screen menus with innovative joystick control make setup and operation easy
Privacy masking
2MP (TVI/AHD), 700 TV lines (CVBS)
Digital noise reduction (DNR)
In-ceiling, surface or wall (with optional mount) mounting
PA plastic housing with high-impact plastic dome
NTSC and PAL models
On-screen menus with innovative joystick control make setup and operation easy
Privacy masking
2MP (TVI/AHD), 700 TV lines (CVBS)
Digital noise reduction (DNR)
In-ceiling, surface or wall (with optional mount) mounting
PA plastic housing with high-impact plastic dome
NTSC and PAL models
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Outdoor |
Analogue/Network | Analogue |
Maximum Resolution | 1920 x 1080 Pixel |
Sensor Size | 2MP |
IR | Yes |
IP Rating | IP66 |
Focal Length | 2.8 → 12mm |
Dual Voltage | Yes |
Sensor Type | 1/2.8-inch CMOS |
Diameter | 99mm |
Height | 114 mm |