Tente Swivel Castor Braked, 600 kg Capacity, 200 mm Wheel, Elastic Tyre
- RS Stock No.:
- 905-530
- Mfr. Part No.:
- 00605842
- Manufacturer:
- Tente
N
This image is representative of the product range
Subtotal (1 unit)*
SGD53.21
(exc. GST)
SGD58.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 115 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD53.21 |
*price indicative
- RS Stock No.:
- 905-530
- Mfr. Part No.:
- 00605842
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 200mm | |
| Load Capacity | 600kg | |
| Brakes | Yes | |
| Frame Material | Steel | |
| Overall Height | 240mm | |
| Wheel Width | 46mm | |
| Rotation | Swivel | |
| Wheel Material | Elastic Tyre | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 200mm | ||
Load Capacity 600kg | ||
Brakes Yes | ||
Frame Material Steel | ||
Overall Height 240mm | ||
Wheel Width 46mm | ||
Rotation Swivel | ||
Wheel Material Elastic Tyre | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- DE
The Tente Swivel Castor with total lock is designed to provide versatility and stability. Ideal for transporting equipment, it ensures ease of movement with a maximum load capacity of 600 kg.
Housing MADE of heavy steel sheet for durability
Slim fork shape allowing for manoeuvrability in tight spaces
Roller bearings ensure smooth operation and minimal noise
Non-marking, elastic mix tread offers superior grip and damage prevention
Temperature range from -20 °C to 80 °C for varied environments
Related links
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor Braked 160 mm Wheel, Elastic Tyre
- Tente Swivel Castor 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor Braked 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor 160 mm Wheel, Elastic Tyre
