Tente Swivel Castor Wheel, 100 kg Capacity, 100 mm Wheel, Polyurethane
- RS Stock No.:
- 905-508
- Mfr. Part No.:
- 00079829
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
SGD23.21
(exc. GST)
SGD25.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 115 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD23.21 |
*price indicative
- RS Stock No.:
- 905-508
- Mfr. Part No.:
- 00079829
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 100kg | |
| Overall Height | 100mm | |
| Frame Material | Polyamide | |
| Wheel Width | 20mm | |
| Frame Finish | Grey | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Standards/Approvals | EN12528 | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polyamide | |
| Stem Diameter | 11mm | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 100kg | ||
Overall Height 100mm | ||
Frame Material Polyamide | ||
Wheel Width 20mm | ||
Frame Finish Grey | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Standards/Approvals EN12528 | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polyamide | ||
Stem Diameter 11mm | ||
- COO (Country of Origin):
- FR
The Tente Swivel castor designed for versatile mobility in various applications, featuring a robust and stylish housing that ensures durability and ease of movement.
Constructed from polyamide for lightweight strength
Twin wheel housing allows for smooth manoeuvrability
Swivel bearing stem enhances turning capability
Corrosion-resistant design ensures longevity
Load capacity of 200 kg for heavy-duty use
Temperature range from -10 °C to 40 °C accommodates diverse environments
Equipped with threadguards for added protection
Overall height of 100 mm facilitates height adaptability
Related links
- Tente Swivel Castor 100 mm Wheel, Polyurethane
- Tente Swivel Castor 75 mm Wheel, Polyurethane
- Tente Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Polyamide
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 100 mm Wheel, Polyurethane
- Tente Swivel Castor 125 mm Wheel, Polypropylene
