RS PRO Fixed Castor Wheel, 300 kg Capacity, 160 mm Wheel, Polyurethane
- RS Stock No.:
- 730-099
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
SGD73.87
(exc. GST)
SGD80.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD73.87 |
*price indicative
- RS Stock No.:
- 730-099
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Overall Height | 197mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Overall Height 197mm | ||
Frame Material Pressed Steel | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
The RS Pro Castor Wheel is designed for medium-duty applications, offering durability and stability in industrial settings. Its polyurethane coated wheel ensures smooth operation while withstanding various operational environments.
Zinc-chromium plated pressed steel hub prevents rust
Self-locking nut ensures secure assembly and safety
Related links
- RS PRO Fixed Castor Wheel 160 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 160 mm Wheel, Polyamide 6
- RS PRO Fixed Castor Wheel 200 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 160 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 160 mm Wheel Polyurethane
- RS PRO Fixed Castor Wheel 200 mm Wheel, Rubber
- RS PRO Fixed Castor Wheel 200 mm Wheel, Polyamide 6
- Tente Fixed Castor Wheel 100 mm Wheel, Polyurethane

