RS PRO Fixed Castor Wheel, 120 kg Capacity, 80 mm Wheel, Polyurethane
- RS Stock No.:
- 730-095
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD25.10
(exc. GST)
SGD27.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 60 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD25.10 |
*price indicative
- RS Stock No.:
- 730-095
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 120kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 108mm | |
| Wheel Width | 30mm | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 120kg | ||
Frame Material Pressed Steel | ||
Overall Height 108mm | ||
Wheel Width 30mm | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
The RS Pro Castor Wheels offer exceptional support for medium-duty applications, designed for industrial use. They combine robust build quality with innovative materials to enhance performance and durability in various environments.
Corrosion resistant and impact resistant properties for longevity
Includes a hub on shielded ball bearings for smooth operation
Shock absorbing construction minimizes vibrations during use
Related links
- RS PRO Fixed Castor Wheel 80 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 80 mm Wheel, Polyamide 6
- RS PRO Fixed Castor Wheel 80 mm Wheel, Rubber
- RS PRO Fixed Castor Wheel 100 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 100 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 80 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 80 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 80 mm Wheel, Rubber

