RS PRO Swivel Castor Wheel, 300 kg Capacity, 200 mm Wheel, Polyurethane
- RS Stock No.:
- 730-093
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
SGD92.34
(exc. GST)
SGD100.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 30 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD92.34 |
*price indicative
- RS Stock No.:
- 730-093
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 300kg | |
| Overall Height | 235mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 300kg | ||
Overall Height 235mm | ||
Frame Material Pressed Steel | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- IT
The RS Pro Castor Wheels offer an industrial solution designed for medium-duty applications, ensuring smooth rotation and robust functionality. These wheels are engineered to handle heavy loads efficiently while providing reliability in diverse environments.
Features a medium-duty load capacity of 300 kg per wheel
Shock-absorbing design enhances performance in dynamic conditions
Related links
- RS PRO Swivel Castor Wheel 200 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 200 mm Wheel Polyurethane
- RS PRO Swivel Castor Wheel 200 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 200 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 200 mm Wheel Polyamide 6
- RS PRO Fixed Castor Wheel 200 mm Wheel, Polyurethane
- RS PRO Swivel Castor 200 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 200 mm Wheel, Rubber

