RS PRO Swivel Castor, 55 kg Capacity, 75 mm Wheel, Rubber

Subtotal (1 unit)*

SGD12.58

(exc. GST)

SGD13.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD12.58

*price indicative

RS Stock No.:
631-178
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor

Wheel Diameter

75mm

Load Capacity

55kg

Brakes

Yes

Overall Height

105mm

Wheel Width

23mm

Rotation

Swivel

Wheel Material

Rubber

Standards/Approvals

RoHS

Hub Bearing Type

Plain Bore

Hub Material

Thermoplastic

COO (Country of Origin):
IT
The RS Pro Castor wheels in zinc chromium plated pressed steel turning on double rim of balls with rubber tire flanged with thermoplastic material recommended for use in office furniture metal furnishing and electrical household applications.

Rotation Swivel

Rubber

Corrosion Resistant

Impact Resistant

Shock Absorbing

Brake

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy